Part Details for MIC810SUY-TR by Microchip Technology Inc
Overview of MIC810SUY-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC810SUY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3137
|
Newark | 3-Pin Microprocessor Reset Circuit With Push-Pull Active-High Output, 2.93V Thre 3 Sot-23 - T/R Rohs Compliant: Yes |Microchip MIC810SUY-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MIC810SUY-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
MIC810SUY-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-HIG - Tape and Reel (Alt: MIC810SUY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
998-MIC810SUYTR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 2.93V Thre RoHS: Compliant | 0 |
|
$0.4300 | Order Now |
DISTI #
MIC810SUY-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 2.93V Thre, Projected EOL: 2034-10-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3300 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2621 / $0.2857 | Buy Now |
|
Bristol Electronics | 2757 |
|
RFQ | ||
|
Quest Components | 2205 |
|
$0.4620 / $1.3200 | Buy Now | |
|
NAC | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 2.93V Thre - Package: 3 SOT-23 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2700 / $0.3400 | Buy Now |
Part Details for MIC810SUY-TR
MIC810SUY-TR CAD Models
MIC810SUY-TR Part Data Attributes
|
MIC810SUY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810SUY-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
Alternate Parts for MIC810SUY-TR
This table gives cross-reference parts and alternative options found for MIC810SUY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810SUY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810SU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC810SUY-TR vs MIC810SU |
MIC810SUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810SUY-TR vs MIC810SUTR |
MIC810SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810SUY-TR vs MIC810SU |
MIC810SU | Power Supply Support Circuit Fixed 1 Channel +2.93VV PDSO3 | Micrel Inc | MIC810SUY-TR vs MIC810SU |
MIC810SUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810SUY-TR vs MIC810SUTR |