Part Details for DS16F95W-QMLV by National Semiconductor Corporation
Overview of DS16F95W-QMLV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DS16F95W-QMLV
DS16F95W-QMLV CAD Models
DS16F95W-QMLV Part Data Attributes
|
DS16F95W-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS16F95W-QMLV
National Semiconductor Corporation
IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL10,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-A; EIA-485; SCSI-1 | |
JESD-30 Code | R-GDFP-F10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 1 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 25 ns | |
Width | 6.1 mm |
Alternate Parts for DS16F95W-QMLV
This table gives cross-reference parts and alternative options found for DS16F95W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS16F95W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8961501VHX | LINE TRANSCEIVER, CDFP10, CERPACK-10 | Texas Instruments | DS16F95W-QMLV vs 5962F8961501VHX |
DS16F95W-SMD | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs DS16F95W-SMD |
5962-8961501HA | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs 5962-8961501HA |
5962F8961501VHA | IC LINE TRANSCEIVER, CDFP10, CERAMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs 5962F8961501VHA |
5962-F8961501QHA | LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10 | Texas Instruments | DS16F95W-QMLV vs 5962-F8961501QHA |
DS16F95WFQML | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs DS16F95WFQML |
5962-8961501VHA | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs 5962-8961501VHA |
5962-F8961501QHA | IC LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10, Line Driver or Receiver | National Semiconductor Corporation | DS16F95W-QMLV vs 5962-F8961501QHA |
DS16F95W-QMLV | LINE TRANSCEIVER, CDFP10, CEREMIC, DFP-10 | Texas Instruments | DS16F95W-QMLV vs DS16F95W-QMLV |
DS16F95WFQMLV | EIA-485/EIA-422A Differential Bus Transceivers 10-CFP -55 to 125 | Texas Instruments | DS16F95W-QMLV vs DS16F95WFQMLV |