DS16F95W-QMLV
vs
DS16F95WFQMLV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DFP, FL10,.3
,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
1
1
High Level Input Current-Max
0.00002 A
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422-A; EIA-485; SCSI-1
EIA-422-A; EIA-485; SCSI-1
JESD-30 Code
R-GDFP-F10
R-GDFP-F10
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.016 A
0.016 A
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL10,.3
FL10,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
38 ns
38 ns
Receiver Number of Bits
1
1
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.032 mm
2.032 mm
Supply Current-Max
28 mA
0.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
25 ns
25 ns
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DFP
Pin Count
10
Samacsys Manufacturer
Texas Instruments
Additional Feature
LG_MAX
Length
6.858 mm
Output Characteristics
3-STATE
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Total Dose
300k Rad(Si) V
Compare DS16F95W-QMLV with alternatives
Compare DS16F95WFQMLV with alternatives