Part Details for DS1632J-8 by Texas Instruments
Overview of DS1632J-8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for DS1632J-8
DS1632J-8 CAD Models
DS1632J-8 Part Data Attributes
|
DS1632J-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1632J-8
Texas Instruments
0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.16 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS1632J-8
This table gives cross-reference parts and alternative options found for DS1632J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1632J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3632N | 0.3A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | DS1632J-8 vs DS3632N |
5962-9052201PA | Buffer/Inverter Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | DS1632J-8 vs 5962-9052201PA |
5962-9052201PX | Buffer/Inverter Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS1632J-8 vs 5962-9052201PX |
5962-9052201PX | Buffer/Inverter Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Teledyne e2v | DS1632J-8 vs 5962-9052201PX |
5962-9052201PX | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS1632J-8 vs 5962-9052201PX |
5962-9052201PA | Buffer/Inverter Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS1632J-8 vs 5962-9052201PA |
5962-9052201PC | Buffer/Inverter Based Peripheral Driver, 2 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | SRI International Sarnoff | DS1632J-8 vs 5962-9052201PC |
DS3632N | IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Peripheral Driver | National Semiconductor Corporation | DS1632J-8 vs DS3632N |