DS1632J-8 vs DS3632N feature comparison

DS1632J-8 Texas Instruments

Buy Now Datasheet

DS3632N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 569.675
CO2e (mg) 6858.887
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Additional Feature LG-MAX
Interface IC Type AND GATE BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.16 mm 9.817 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 0.3 A 0.3 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 5

Compare DS1632J-8 with alternatives

Compare DS3632N with alternatives