Part Details for DS1488N by National Semiconductor Corporation
Overview of DS1488N by National Semiconductor Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS1488N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quad Transmitter - RS-232 - 14-Pin PDIP - Rail |
7602 In Stock |
|
$0.9000 / $5.6100 | Buy Now |
|
Bristol Electronics | 1124 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 5525 |
|
$0.1072 / $0.4125 | Buy Now |
|
Bristol Electronics | 868 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 982 |
|
$0.1422 / $0.3048 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 79 |
|
$0.4460 / $0.9910 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 879 |
|
$0.2032 / $0.5080 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, DIP | 628 |
|
$0.2540 / $0.5080 | Buy Now |
Part Details for DS1488N
DS1488N CAD Models
DS1488N Part Data Attributes:
|
DS1488N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS1488N
National Semiconductor Corporation
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.24 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Nom | -9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 350 ns | |
Width | 7.62 mm |
Alternate Parts for DS1488N
This table gives cross-reference parts and alternative options found for DS1488N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1488N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS1488N vs SN75188N |
MC1488PG | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | DS1488N vs MC1488PG |
DS14C88J | IC QUAD LINE DRIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS1488N vs DS14C88J |
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | DS1488N vs MC1488F |
DS1488J | Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14 | National Semiconductor Corporation | DS1488N vs DS1488J |
MC1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | Signetics | DS1488N vs MC1488N |
MC1488P | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DS1488N vs MC1488P |
SN75188NE4 | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | DS1488N vs SN75188NE4 |
MC1488PG | Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE | onsemi | DS1488N vs MC1488PG |
5962-8688901CX | QUAD LINE DRIVER, CDIP14 | Texas Instruments | DS1488N vs 5962-8688901CX |