Part Details for DS1488J by National Semiconductor Corporation
Overview of DS1488J by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1488J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,14PIN,CERAMIC | 271 |
|
$125.4600 / $167.2800 | Buy Now |
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,14PIN,CERAMIC | 12 |
|
$3.3000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DS1488J
DS1488J CAD Models
DS1488J Part Data Attributes
|
DS1488J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS1488J
National Semiconductor Corporation
Line Driver, 4 Func, 1 Driver, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.24 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Nom | 9 V | |
Supply Voltage1-Max | -15 V | |
Supply Voltage1-Nom | -9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 7.62 mm |
Alternate Parts for DS1488J
This table gives cross-reference parts and alternative options found for DS1488J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1488J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS14C88TN | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | DS1488J vs DS14C88TN |
MC1488P | STMicroelectronics | Check for Price | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | DS1488J vs MC1488P |
MC1488N | Signetics | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | DS1488J vs MC1488N |
SN55188J | Texas Instruments | Check for Price | Quadruple Line Driver 14-CDIP -55 to 125 | DS1488J vs SN55188J |
MC1488L | STMicroelectronics | Check for Price | LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | DS1488J vs MC1488L |
SN75188N-00 | Texas Instruments | Check for Price | LINE DRIVER, PDIP14 | DS1488J vs SN75188N-00 |
MC1488PG | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | DS1488J vs MC1488PG |
MC1488L | Motorola Semiconductor Products | Check for Price | Line Driver, 1 Func, 4 Driver, BIPolar, CDIP14, 632-08 | DS1488J vs MC1488L |
MC1488NE4 | Texas Instruments | Check for Price | Quadruple Line Driver 14-PDIP 0 to 70 | DS1488J vs MC1488NE4 |
5962-8688901CA | Texas Instruments | $9.9457 | Quadruple Line Driver 14-CDIP -55 to 125 | DS1488J vs 5962-8688901CA |