-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1487 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4885 |
|
$1.2500 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1487M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS1487M
Texas Instruments
Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 80 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1487M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1487M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1485EMN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | DS1487M vs SP1485EMN-L |
SN65HVD485ED | Half-Duplex RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | DS1487M vs SN65HVD485ED |
DS1487MX | Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | DS1487M vs DS1487MX |
SP1485EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Exar Corporation | DS1487M vs SP1485EEN |
SP1485EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | DS1487M vs SP1485EMN |
SN65LBC176QDREP | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | DS1487M vs SN65LBC176QDREP |
SN65LBC176QDR | Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | DS1487M vs SN65LBC176QDR |
SP1485EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-013AA, SOIC-8 | Exar Corporation | DS1487M vs SP1485EMN-L/TR |
SN65LBC176QDG4 | Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | DS1487M vs SN65LBC176QDG4 |
SP1485ECN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | DS1487M vs SP1485ECN/TR |