Part Details for SP1485ECN/TR by Sipex Corporation
Overview of SP1485ECN/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SP1485ECN/TR
SP1485ECN/TR CAD Models
SP1485ECN/TR Part Data Attributes
|
SP1485ECN/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1485ECN/TR
Sipex Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 3.895 mm |
Alternate Parts for SP1485ECN/TR
This table gives cross-reference parts and alternative options found for SP1485ECN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1485ECN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD485EDG4 | Half-Duplex RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SP1485ECN/TR vs SN65HVD485EDG4 |
SN65LBC176QD | Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | SP1485ECN/TR vs SN65LBC176QD |
SN65LBC176QDRG4Q1 | Automotive Catalog Differential Bus Transceiver 8-SOIC -40 to 125 | Texas Instruments | SP1485ECN/TR vs SN65LBC176QDRG4Q1 |
DS1487MX | Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | SP1485ECN/TR vs DS1487MX |
SP1485EMN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP1485ECN/TR vs SP1485EMN-L |
DS1487M | Low Power RS-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70 | Texas Instruments | SP1485ECN/TR vs DS1487M |
SP1485EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SP1485ECN/TR vs SP1485EMN |
SP1485EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Exar Corporation | SP1485ECN/TR vs SP1485EEN |
SP1485EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-013AA, SOIC-8 | Exar Corporation | SP1485ECN/TR vs SP1485EMN-L/TR |
SP1485ECN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | MaxLinear Inc | SP1485ECN/TR vs SP1485ECN-L |