Part Details for DS1000K-200 by Maxim Integrated Products
Overview of DS1000K-200 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000K-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000K-200-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
825 In Stock |
|
$3.5700 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$3.0700 / $3.6100 | Buy Now |
Part Details for DS1000K-200
DS1000K-200 CAD Models
DS1000K-200 Part Data Attributes
|
DS1000K-200
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000K-200
Maxim Integrated Products
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DS1000K-200
This table gives cross-reference parts and alternative options found for DS1000K-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000K-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000K-200 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, | Dallas Semiconductor | DS1000K-200 vs DS1000K-200 |