Filter Your Search
1 - 2 of 2 results
|
DS1000K-200
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 75 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | |||||
|
DS1000K-200
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 200 ns | 1 | NO | DIP | CMOS | 75 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 240 | 20 | 5 | 14 | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-14 | not_compliant | 8542.39.00.01 |