-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5053CAQLPGMQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17050 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-40054-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3444 / $0.9400 | Buy Now |
DISTI #
595-DRV5053CAQLPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor RoHS: Compliant | 4364 |
|
$0.3440 / $1.0800 | Buy Now |
|
Rochester Electronics | DRV5053-Q1 Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 17050 |
|
$0.3719 / $0.4375 | Buy Now |
|
Ameya Holding Limited | 27950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053CAQLPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053CAQLPGMQ1
Texas Instruments
Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 230 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5053CAQLPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053CAQLPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5053CAQLPGM | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053CAQLPGMQ1 vs DRV5053CAQLPGM |
DRV5053CAQLPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053CAQLPGMQ1 vs DRV5053CAQLPGQ1 |
DRV5053CAELPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053CAQLPGMQ1 vs DRV5053CAELPGQ1 |
DRV5053CAELPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053CAQLPGMQ1 vs DRV5053CAELPGMQ1 |