-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5053CAQDBZTQ1 | Texas Instruments | Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family 3-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5053CAQDBZTQ1CT-ND
|
DigiKey | SENSR HALL EFFECT ANALOG SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1750 In Stock |
|
$0.7392 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053CAQDBZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053CAQDBZTQ1
Texas Instruments
Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e4 | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 230 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5053CAQDBZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053CAQDBZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5053CAQDBZRQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053CAQDBZTQ1 vs DRV5053CAQDBZRQ1 |
DRV5053CAQDBZT | Texas Instruments | $0.5040 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053CAQDBZTQ1 vs DRV5053CAQDBZT |
DRV5053CAQDBZR | Texas Instruments | $0.4868 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053CAQDBZTQ1 vs DRV5053CAQDBZR |
DRV5053CAQLPGM | Texas Instruments | $0.4379 | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | DRV5053CAQDBZTQ1 vs DRV5053CAQLPGM |
PDRV5053CAQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053CAQDBZTQ1 vs PDRV5053CAQLPG |
DRV5053CAELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | DRV5053CAQDBZTQ1 vs DRV5053CAELPGQ1 |
DRV5053CAQLPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | DRV5053CAQDBZTQ1 vs DRV5053CAQLPGMQ1 |