Part Details for DRV5053CAELPGQ1 by Texas Instruments
Overview of DRV5053CAELPGQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5053CAELPGQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5053CAELPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23000 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-DRV5053CAELPGQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
679 In Stock |
|
$0.6225 / $1.4100 | Buy Now |
DISTI #
595-DRV5053CAELPGQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor RoHS: Compliant | 0 |
|
$0.3020 / $0.9300 | Order Now |
|
Rochester Electronics | DRV5053-Q1 Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 23000 |
|
$0.6174 / $0.7263 | Buy Now |
|
Ameya Holding Limited | 23935 |
|
RFQ |
Part Details for DRV5053CAELPGQ1
DRV5053CAELPGQ1 CAD Models
DRV5053CAELPGQ1 Part Data Attributes:
|
DRV5053CAELPGQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053CAELPGQ1
Texas Instruments
Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 230 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DRV5053CAELPGQ1
This table gives cross-reference parts and alternative options found for DRV5053CAELPGQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053CAELPGQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV5053CAQLPG | MAGNETIC FIELD SENSOR-HALL EFFECT | Texas Instruments | DRV5053CAELPGQ1 vs PDRV5053CAQLPG |
DRV5053CAELPGMQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | Texas Instruments | DRV5053CAELPGQ1 vs DRV5053CAELPGMQ1 |
DRV5053CAQLPGM | High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053CAELPGQ1 vs DRV5053CAQLPGM |
DRV5053CAQLPGQ1 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | Texas Instruments | DRV5053CAELPGQ1 vs DRV5053CAQLPGQ1 |