Part Details for DR300 by EDI Diodes (Electronic Devices Inc)
Overview of DR300 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DR300
DR300 CAD Models
DR300 Part Data Attributes:
|
DR300
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
DR300
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Element, 0.025A, 3000V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 26 V | |
JESD-30 Code | R-PDIP-W2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for DR300
This table gives cross-reference parts and alternative options found for DR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N902 | Rectifier Diode, 1 Element, 0.01A, Silicon, | Microsemi Corporation | DR300 vs 1N902 |
EM401 | Rectifier Diode, 1 Element, 0.001A, Silicon, | EDI Diodes (Electronic Devices Inc) | DR300 vs EM401 |
SV4948 | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | DR300 vs SV4948 |
BAV302-13 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | DR300 vs BAV302-13 |
1N52A | Rectifier Diode, 1 Element, 0.05A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | DR300 vs 1N52A |
BYW27-1000GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | General Instrument Corp | DR300 vs BYW27-1000GP |
SHE25UF | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | DR300 vs SHE25UF |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DR300 vs BAV99-V-GS18 |
RL107F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | DR300 vs RL107F |
B1B1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Edal Industries Inc | DR300 vs B1B1 |