Part Details for DPS1026-25M by B&B Electronics Manufacturing Company
Overview of DPS1026-25M by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Part Details for DPS1026-25M
DPS1026-25M CAD Models
DPS1026-25M Part Data Attributes
|
DPS1026-25M
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS1026-25M
B&B Electronics Manufacturing Company
SRAM Module, 256KX4, 25ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP40,.9 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | CONFIGURABLE AS 64K X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.4 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 2.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DPS1026-25M
This table gives cross-reference parts and alternative options found for DPS1026-25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1026-25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH816H64C35C9I | SRAM Module, 256KX4, 35ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C35C9I |
EDH816H64C35C9C | SRAM Module, 256KX4, 35ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C35C9C |
DPS1026-55I | SRAM Module, 256KX4, 55ns, CMOS | B&B Electronics Manufacturing Company | DPS1026-25M vs DPS1026-55I |
EDH816H64C35C9B | SRAM Module, 256KX4, 35ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C35C9B |
EDH816H64C45C9B | SRAM Module, 256KX4, 45ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C45C9B |
DPS1027-25I | SRAM Module, 256KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS1026-25M vs DPS1027-25I |
DPS1027-45I | SRAM Module, 256KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS1026-25M vs DPS1027-45I |
EDH816H64C55C9B | SRAM Module, 256KX4, 55ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C55C9B |
DPS1026-25I | SRAM Module, 256KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS1026-25M vs DPS1026-25I |
EDH816H64C70C9B | SRAM Module, 256KX4, 70ns, CMOS, | Electronic Designs Inc | DPS1026-25M vs EDH816H64C70C9B |