Part Details for EDH816H64C70C9B by Electronic Designs Inc
Overview of EDH816H64C70C9B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDH816H64C70C9B
EDH816H64C70C9B CAD Models
EDH816H64C70C9B Part Data Attributes
|
EDH816H64C70C9B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDH816H64C70C9B
Electronic Designs Inc
SRAM Module, 256KX4, 70ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 64K X 16 | |
Alternate Memory Width | 4 | |
JESD-30 Code | R-XDMA-T40 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDH816H64C70C9B
This table gives cross-reference parts and alternative options found for EDH816H64C70C9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH816H64C70C9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS1027-55C | SRAM Module, 256KX4, 55ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1027-55C |
DPS1027-55I | SRAM Module, 256KX4, 55ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1027-55I |
MS1664BCXHI-35 | SRAM Module, 256KX4, 35ns, BICMOS | Mosaic Semiconductor Inc | EDH816H64C70C9B vs MS1664BCXHI-35 |
DPS1027-25C | SRAM Module, 256KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1027-25C |
LMM624PC20 | SRAM Module, 256KX4, 20ns, CMOS | LOGIC Devices Inc | EDH816H64C70C9B vs LMM624PC20 |
DPS1026-45I | SRAM Module, 256KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1026-45I |
DPS1027-45B | SRAM Module, 256KX4, 45ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1027-45B |
DPS1026-35B | SRAM Module, 256KX4, 35ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1026-35B |
DPS1026-55I | SRAM Module, 256KX4, 55ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1026-55I |
DPS1027-25B | SRAM Module, 256KX4, 25ns, CMOS | B&B Electronics Manufacturing Company | EDH816H64C70C9B vs DPS1027-25B |