Part Details for DO1608C-103 by Coilcraft Inc
Overview of DO1608C-103 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C377 | Coilcraft Inc | Designer's Kit, DO1608C power inductors, RoHS | |
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
Price & Stock for DO1608C-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 434 |
|
RFQ | ||
|
Quest Components | Inductor, 10uh, 20±% | 2400 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | Inductor, 10uh, 20±% | 600 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Inductor, 10uh, 20±% | 186 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for DO1608C-103
DO1608C-103 CAD Models
DO1608C-103 Part Data Attributes
|
DO1608C-103
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1608C-103
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO1608C-103
This table gives cross-reference parts and alternative options found for DO1608C-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1608C-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM7110100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618 | TT Electronics Resistors | DO1608C-103 vs HM7110100 |
HM7110100 | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | DO1608C-103 vs HM7110100 |
SSL0402T-100M-S | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, | YAGEO Corporation | DO1608C-103 vs SSL0402T-100M-S |
SSL0402T-100M-N | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, LEAD FREE | YAGEO Corporation | DO1608C-103 vs SSL0402T-100M-N |
RL-1608-10 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | DO1608C-103 vs RL-1608-10 |