Part Details for HM7110100 by TT Electronics Resistors
Overview of HM7110100 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM7110100
HM7110100 CAD Models
HM7110100 Part Data Attributes
|
HM7110100
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM7110100
TT Electronics Resistors
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Chip | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM7110100
This table gives cross-reference parts and alternative options found for HM7110100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM7110100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPD1608MT100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP | SPC Multicomp | HM7110100 vs MCPD1608MT100 |
SMP-456603-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP | Chilisin Electronics Corp | HM7110100 vs SMP-456603-100M |
RL-1608-10 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, | Renco Electronics Inc | HM7110100 vs RL-1608-10 |
SSL0402T-100M-N | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2618, LEAD FREE | YAGEO Corporation | HM7110100 vs SSL0402T-100M-N |
SMTDR0402-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 0402 | 3L Electronic Corporation | HM7110100 vs SMTDR0402-100M |
PM1608-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608 | Bourns Inc | HM7110100 vs PM1608-100M |