DO1608C-103 vs SSL0402T-100M-S feature comparison

DO1608C-103 Coilcraft Inc

Buy Now Datasheet

SSL0402T-100M-S YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COILCRAFT INC YAGEO CORP
Package Description 2618 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Chip Wirewound
Core Material FERRITE
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR, 7/13 Inch TR, 7/13 Inch
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 35 MHz 35 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 13 1

Compare DO1608C-103 with alternatives

Compare SSL0402T-100M-S with alternatives