-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9699
|
Newark | Rectifier, 2.2Kv, 30A, To-220, Repetitive Peak Reverse Voltage:2.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.26V, Reverse Recovery Time:-, Forward Surge Current:400A, Diode Case Style:To-220 Rohs Compliant: Yes |Littelfuse DNA30E2200PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$2.1700 / $4.4600 | Buy Now |
DISTI #
V36:1790_15876087
|
Arrow Electronics | Rectifier Diode 2.2KV 30A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2317 | Americas - 742 |
|
$2.0770 / $2.8880 | Buy Now |
DISTI #
73482454
|
Verical | Rectifier Diode 2.2KV 30A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 742 |
|
$2.0770 / $2.8880 | Buy Now |
DISTI #
C1S425201382089
|
Chip1Stop | Power Diode Discretes-Rectifier TO-220AC RoHS: Compliant | 842 |
|
$2.2110 / $2.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DNA30E2200PA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DNA30E2200PA
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DNA30E2200PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNA30E2200PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNA30E2200PA | Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | IXYS Corporation | DNA30E2200PA vs DNA30E2200PA |
DNA30EM2200PZ | Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | IXYS Corporation | DNA30E2200PA vs DNA30EM2200PZ |