Part Details for DNA30E2200PA by IXYS Corporation
Overview of DNA30E2200PA by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNA30E2200PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNA30E2200PA-ND
|
DigiKey | DIODE GEN PURP 2.2KV 30A TO220AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
341 In Stock |
|
$2.2172 / $4.5500 | Buy Now |
DISTI #
747-DNA30E2200PA
|
Mouser Electronics | Rectifiers Rectifier Diode Std 2200V 30A RoHS: Compliant | 5180 |
|
$2.1800 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$2.4100 | Buy Now |
DISTI #
DNA30E2200PA
|
TTI | Rectifiers Rectifier Diode Std 2200V 30A Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.1300 / $2.6000 | Buy Now |
DISTI #
DNA30E2200PA
|
TME | Diode: rectifying, THT, 2.2kV, 30A, tube, Ifsm: 315A, TO220AC, 210W Min Qty: 1 | 482 |
|
$2.6900 / $3.8000 | Buy Now |
|
New Advantage Corporation | DIODE STAND. Single 30A 2200V THT TO220AC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 324 |
|
$5.1900 / $5.5600 | Buy Now |
Part Details for DNA30E2200PA
DNA30E2200PA CAD Models
DNA30E2200PA Part Data Attributes
|
DNA30E2200PA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DNA30E2200PA
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DNA30E2200PA
This table gives cross-reference parts and alternative options found for DNA30E2200PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNA30E2200PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNA30EM2200PZ | Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | IXYS Corporation | DNA30E2200PA vs DNA30EM2200PZ |