Datasheets
DNA30EM2200PZ by:

Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2

Part Details for DNA30EM2200PZ by IXYS Corporation

Overview of DNA30EM2200PZ by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for DNA30EM2200PZ

Part # Distributor Description Stock Price Buy
DISTI # 747-DNA30EM2200PZ
Mouser Electronics Rectifiers High VTG Standard Rectifier RoHS: Compliant 11712
  • 1 $5.1000
  • 10 $4.2900
  • 100 $3.4700
  • 250 $3.2800
  • 500 $3.0900
  • 800 $2.6300
  • 2,400 $2.4800
$2.4800 / $5.1000 Buy Now

Part Details for DNA30EM2200PZ

DNA30EM2200PZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DNA30EM2200PZ Part Data Attributes

DNA30EM2200PZ IXYS Corporation
Buy Now Datasheet
Compare Parts:
DNA30EM2200PZ IXYS Corporation Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS CORP
Part Package Code D2PAK
Package Description ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application HIGH VOLTAGE
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.53 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 340 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 210 W
Rep Pk Reverse Voltage-Max 2200 V
Reverse Current-Max 40 µA
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for DNA30EM2200PZ

This table gives cross-reference parts and alternative options found for DNA30EM2200PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNA30EM2200PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DNA30E2200PA Rectifier Diode, 1 Phase, 1 Element, 30A, 2200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 IXYS Corporation DNA30EM2200PZ vs DNA30E2200PA

DNA30EM2200PZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DNA30EM2200PZ by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DNA30EM2200PZ by IXYS Corporation

Select Manufacturer
Which Manufacturer of DNA30EM2200PZ would you like to use for your alert(s)?
  • Please alert me when DNA30EM2200PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DNA30EM2200PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DNA30EM2200PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DNA30EM2200PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DNA30EM2200PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DNA30EM2200PZ by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: