Part Details for DM87S281N by National Semiconductor Corporation
Overview of DM87S281N by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DM87S281N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$9.6000 / $14.4000 | Buy Now |
Part Details for DM87S281N
DM87S281N CAD Models
DM87S281N Part Data Attributes
|
DM87S281N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM87S281N
National Semiconductor Corporation
IC 1K X 8 OTPROM, 55 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM87S281N
This table gives cross-reference parts and alternative options found for DM87S281N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S281N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S181ANB | OTP ROM, 1KX8, 55ns, Bipolar, PDIP24, | Signetics | DM87S281N vs N82S181ANB |
DM87S281N | 1KX8 OTPROM, 55ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | DM87S281N vs DM87S281N |
82S181A/BJA | OTP ROM, 1KX8, 55ns, Bipolar, CDIP24, | YAGEO Corporation | DM87S281N vs 82S181A/BJA |
53S881JS | OTP ROM, 1KX8, 55ns, TTL, CDIP24, | AMD | DM87S281N vs 53S881JS |
N82S181ANB | 1KX8 OTPROM, 55ns, PDIP24 | Philips Semiconductors | DM87S281N vs N82S181ANB |
DM87S280J | IC 1K X 8 OTPROM, 55 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | DM87S281N vs DM87S280J |
6381-2JSXXXX | OTP ROM, 1KX8, 55ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM87S281N vs 6381-2JSXXXX |
6381-2J | OTP ROM, 1KX8, 55ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM87S281N vs 6381-2J |
82S181A/BJA | IC 1K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | DM87S281N vs 82S181A/BJA |
6381-2JXXXX | OTP ROM, 1KX8, 55ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | DM87S281N vs 6381-2JXXXX |