Filter Your Search
1 - 6 of 6 results
|
DM87S281N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
DM87S281N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
DM87S281N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
DM87S281N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.915 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||
|
DM87S281N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | OTP ROM | 1 | 512 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
DM87S281N
Texas Instruments
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | OTP ROM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 170 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.915 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 |