There are no models available for this part yet.
Overview of DM74S182N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM74S182N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 175 |
|
RFQ | ||||
Quest Components | LOOK-AHEAD CARRY GENERATOR, 16 Pin, Plastic, DIP | 140 |
|
$3.2005 / $5.1900 | Buy Now | ||
Rochester Electronics | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.6100 / $1.9000 | Buy Now |
CAD Models for DM74S182N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74S182N by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HIGHER ORDER LOOKAHEAD
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Logic IC Type
|
LOOK-AHEAD CARRY GENERATOR
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM74S182N
This table gives cross-reference parts and alternative options found for DM74S182N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S182N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | DM74S182N vs DM74S182N |
DM54S182J/883 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | DM74S182N vs DM54S182J/883 |
S54S182F | IC LOOK-AHEAD CARRY GENERATOR, Arithmetic Circuit | NXP Semiconductors | DM74S182N vs S54S182F |
JM38510/07802BEA | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | DM74S182N vs JM38510/07802BEA |
M38510/07802BEX | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | DM74S182N vs M38510/07802BEX |
N74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | YAGEO Corporation | DM74S182N vs N74S182N |
N74S182B | Look-Ahead Carry Generator, S Series, 4-Bit, Bipolar, PDIP16 | Signetics | DM74S182N vs N74S182B |
M38510/07802BEA | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | DM74S182N vs M38510/07802BEA |
S54S182F | Look-Ahead Carry Generator, S Series, 4-Bit, Bipolar, CDIP16 | Signetics | DM74S182N vs S54S182F |
S54S182F | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Philips Semiconductors | DM74S182N vs S54S182F |