Part Details for DM74S140N by Fairchild Semiconductor Corporation
Overview of DM74S140N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DM74S140N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2875 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for DM74S140N
DM74S140N CAD Models
DM74S140N Part Data Attributes:
|
DM74S140N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74S140N
Fairchild Semiconductor Corporation
NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74S140N
This table gives cross-reference parts and alternative options found for DM74S140N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S140N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S140N-00 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | DM74S140N vs SN74S140N-00 |
M38510/08101BCX | IC S SERIES, DUAL 4-INPUT NAND GATE, DIP14, 0.250 X 0.214 INCH, DIP-14, Gate | NXP Semiconductors | DM74S140N vs M38510/08101BCX |
SN74S140N-10 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | DM74S140N vs SN74S140N-10 |
SN54S140J-00 | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | DM74S140N vs SN54S140J-00 |
N74S140N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | DM74S140N vs N74S140N |
54S140/BCA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | DM74S140N vs 54S140/BCA |
N74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | DM74S140N vs N74S140N |
DM74S140 | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM74S140N vs DM74S140 |
SN74S140N | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | DM74S140N vs SN74S140N |
SN74S140NE4 | Dual 4-input positive-NAND 50-Ohm line drivers 14-PDIP 0 to 70 | Texas Instruments | DM74S140N vs SN74S140NE4 |