-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9626
|
Newark | Ic, Buffer/Driver/Receiver, Logic Family/Base Number:74S140, Logic Type:Nand Line Driver, Output Current:60Ma, No. Of Inputs:4, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S140N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $4.0200 | Buy Now |
DISTI #
2156-SN74S140N-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
93057 In Stock |
|
$1.8200 | Buy Now |
DISTI #
296-3861-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
146 In Stock |
|
$1.6263 / $3.3700 | Buy Now |
DISTI #
595-SN74S140N
|
Mouser Electronics | Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver RoHS: Compliant | 439 |
|
$1.6800 / $3.3500 | Buy Now |
DISTI #
25864494
|
Verical | NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1306 | Americas - 4 |
|
$1.6000 / $2.3280 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 619 |
|
$0.7350 / $2.1000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 3024 |
|
$1.2285 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S140N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S140N
Texas Instruments
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S140N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S140N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S140N-00 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S140N vs SN74S140N-00 |
SNJ54S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S140N vs SNJ54S140J-00 |
M38510/08101BCX | NAND Gate, S Series, 2-Func, 4-Input, TTL, 0.250 X 0.214 INCH, DIP-14 | Raytheon Semiconductor | SN74S140N vs M38510/08101BCX |
N74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | SN74S140N vs N74S140N |
N74S140N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74S140N vs N74S140N |
54S140/BCA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | SN74S140N vs 54S140/BCA |
SN74S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S140N vs SN74S140J-00 |
JM38510/08101BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74S140N vs JM38510/08101BCA |