Part Details for N74S140N by NXP Semiconductors
Overview of N74S140N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for N74S140N
N74S140N CAD Models
N74S140N Part Data Attributes
|
N74S140N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74S140N
NXP Semiconductors
IC NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S140N
This table gives cross-reference parts and alternative options found for N74S140N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S140N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S140N-00 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S140N vs SN74S140N-00 |
SNJ54S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S140N vs SNJ54S140J-00 |
SN74S140N | 2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | N74S140N vs SN74S140N |
M38510/08101BCX | NAND Gate, S Series, 2-Func, 4-Input, TTL, 0.250 X 0.214 INCH, DIP-14 | Raytheon Semiconductor | N74S140N vs M38510/08101BCX |
N74S140N | NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | N74S140N vs N74S140N |
54S140/BCA | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | N74S140N vs 54S140/BCA |
SN74S140J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S140N vs SN74S140J-00 |
JM38510/08101BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | N74S140N vs JM38510/08101BCA |