Part Details for DM54S280J/883B by National Semiconductor Corporation
Overview of DM54S280J/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S280J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$21.7774 | Buy Now |
Part Details for DM54S280J/883B
DM54S280J/883B CAD Models
DM54S280J/883B Part Data Attributes
|
DM54S280J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S280J/883B
National Semiconductor Corporation
IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S280J/883B
This table gives cross-reference parts and alternative options found for DM54S280J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S280J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | DM54S280J/883B vs N74S280N |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | DM54S280J/883B vs N74S280A |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM54S280J/883B vs DM74S280N |
SN74S280NE4 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | DM54S280J/883B vs SN74S280NE4 |
SNJ54S280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | DM54S280J/883B vs SNJ54S280J |
SN74S280N | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | DM54S280J/883B vs SN74S280N |
N74S280A | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | Signetics | DM54S280J/883B vs N74S280A |
DM54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM54S280J/883B vs DM54S280J |
S54S280F | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14 | Signetics | DM54S280J/883B vs S54S280F |
N74S280N | IC PARITY GENERATOR/CHECKER, PDIP14, Arithmetic Circuit | NXP Semiconductors | DM54S280J/883B vs N74S280N |