Part Details for SNJ54S280J by Texas Instruments
Overview of SNJ54S280J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ54S280J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1896 |
|
RFQ | ||
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 18 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 1516 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 177 |
|
$11.2992 / $15.8895 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 53 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 16 |
|
$10.0000 / $15.0000 | Buy Now |
|
Ameya Holding Limited | 2018 |
|
RFQ |
Part Details for SNJ54S280J
SNJ54S280J CAD Models
SNJ54S280J Part Data Attributes
|
SNJ54S280J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S280J
Texas Instruments
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 99 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54S280J
This table gives cross-reference parts and alternative options found for SNJ54S280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SNJ54S280J vs N74S280N |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SNJ54S280J vs N74S280A |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SNJ54S280J vs DM74S280N |
SN74S280NE4 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | SNJ54S280J vs SN74S280NE4 |
DM54S280J/883B | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | SNJ54S280J vs DM54S280J/883B |
SN74S280N | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | SNJ54S280J vs SN74S280N |
N74S280A | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | Signetics | SNJ54S280J vs N74S280A |
DM54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SNJ54S280J vs DM54S280J |
S54S280F | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14 | Signetics | SNJ54S280J vs S54S280F |
N74S280N | IC PARITY GENERATOR/CHECKER, PDIP14, Arithmetic Circuit | NXP Semiconductors | SNJ54S280J vs N74S280N |