Part Details for N74S280A by Signetics
Overview of N74S280A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for N74S280A
N74S280A CAD Models
N74S280A Part Data Attributes
|
N74S280A
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S280A
Signetics
Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S280A
This table gives cross-reference parts and alternative options found for N74S280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S280 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | N74S280A vs GD54S280 |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | N74S280A vs DM74S280N |
SN74S280N-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | N74S280A vs SN74S280N-00 |
SN74S280NP3 | IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | N74S280A vs SN74S280NP3 |
SN74S280NP1 | IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | N74S280A vs SN74S280NP1 |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | N74S280A vs N74S280A |
SNJ54S280J-00 | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | N74S280A vs SNJ54S280J-00 |
74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | N74S280A vs 74S280A |
GD54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | N74S280A vs GD54S280J |
SN74S280NE4 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | N74S280A vs SN74S280NE4 |