Part Details for DM54S10J by Fairchild Semiconductor Corporation
Overview of DM54S10J by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM54S10J
DM54S10J CAD Models
DM54S10J Part Data Attributes:
|
DM54S10J
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S10J
Fairchild Semiconductor Corporation
NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S10J
This table gives cross-reference parts and alternative options found for DM54S10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07005BCA | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | DM54S10J vs JM38510/07005BCA |
N74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | DM54S10J vs N74S10N |
SN74S10N-10 | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | DM54S10J vs SN74S10N-10 |
74S10F | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | DM54S10J vs 74S10F |
SN74S10N-00 | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | DM54S10J vs SN74S10N-00 |
74S10A | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | DM54S10J vs 74S10A |
JM38510/07005BCA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DM54S10J vs JM38510/07005BCA |
GD54S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | DM54S10J vs GD54S10J |
SN74S10J-00 | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | DM54S10J vs SN74S10J-00 |
54S10/BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | DM54S10J vs 54S10/BCA |