Part Details for 74S10A by Philips Semiconductors
Overview of 74S10A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 74S10A
74S10A CAD Models
74S10A Part Data Attributes:
|
74S10A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74S10A
Philips Semiconductors
S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S10A
This table gives cross-reference parts and alternative options found for 74S10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07005BCA | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74S10A vs JM38510/07005BCA |
DM54S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74S10A vs DM54S10J |
JM38510/07005BCB | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74S10A vs JM38510/07005BCB |
54S10/BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | 74S10A vs 54S10/BCA |
74S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10A vs 74S10F |
SN74S10N-00 | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | 74S10A vs SN74S10N-00 |
SN54S10J-00 | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | 74S10A vs SN54S10J-00 |
JM38510/07005BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10A vs JM38510/07005BCA |
S54S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 74S10A vs S54S10F |
N74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | 74S10A vs N74S10N |