Part Details for GD74S10J by Goldstar Electron Co Ltd
Overview of GD74S10J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74S10J
GD74S10J CAD Models
GD74S10J Part Data Attributes:
|
GD74S10J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74S10J
Goldstar Electron Co Ltd
NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | S | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74S10J
This table gives cross-reference parts and alternative options found for GD74S10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74S10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07005BCA | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | GD74S10J vs JM38510/07005BCA |
DM54S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | GD74S10J vs DM54S10J |
JM38510/07005BCB | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | GD74S10J vs JM38510/07005BCB |
54S10/BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | GD74S10J vs 54S10/BCA |
74S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | GD74S10J vs 74S10F |
SN74S10N-00 | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | GD74S10J vs SN74S10N-00 |
SN54S10J-00 | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | GD74S10J vs SN54S10J-00 |
JM38510/07005BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | GD74S10J vs JM38510/07005BCA |
S54S10F | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | GD74S10J vs S54S10F |
N74S10N | NAND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | GD74S10J vs N74S10N |