Part Details for DM5486J/883C by National Semiconductor Corporation
Overview of DM5486J/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for DM5486J/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XOR GATE, TTL, CDIP14 | 20 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | XOR GATE, TTL, CDIP14 | 11 |
|
Buy Now |
Part Details for DM5486J/883C
DM5486J/883C CAD Models
DM5486J/883C Part Data Attributes
|
DM5486J/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5486J/883C
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT XOR,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM5486J/883C
This table gives cross-reference parts and alternative options found for DM5486J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5486J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC386J-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | DM5486J/883C vs SNJ54HC386J-00 |
DM5486J/883 | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5486J/883C vs DM5486J/883 |
DM5486J | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5486J/883C vs DM5486J |
MC74HC386N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | DM5486J/883C vs MC74HC386N |
HD74HC386P | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | DM5486J/883C vs HD74HC386P |
GD74HC386 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | DM5486J/883C vs GD74HC386 |
DM5486J/883 | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM5486J/883C vs DM5486J/883 |
SN74HC386N | IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | DM5486J/883C vs SN74HC386N |
SN74HC386N1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | DM5486J/883C vs SN74HC386N1 |
GD74HC386J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | DM5486J/883C vs GD74HC386J |