Part Details for DM5486J by National Semiconductor Corporation
Overview of DM5486J by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for DM5486J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 4 |
|
$42.1394 | Buy Now | |
|
Quest Components | 2 |
|
$20.1600 / $21.6000 | Buy Now |
Part Details for DM5486J
DM5486J CAD Models
DM5486J Part Data Attributes
|
DM5486J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5486J
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5486J
This table gives cross-reference parts and alternative options found for DM5486J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5486J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC386J-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | DM5486J vs SNJ54HC386J-00 |
DM5486J/883 | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5486J vs DM5486J/883 |
DM5486J | TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5486J vs DM5486J |
MC74HC386N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | DM5486J vs MC74HC386N |
HD74HC386P | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | DM5486J vs HD74HC386P |
GD74HC386 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | DM5486J vs GD74HC386 |
DM5486J/883 | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM5486J vs DM5486J/883 |
SN74HC386N | IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | DM5486J vs SN74HC386N |
SN74HC386N1 | IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | DM5486J vs SN74HC386N1 |
GD74HC386J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | DM5486J vs GD74HC386J |