Logic
HD74HC386P
Description: HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14

Overview of HD74HC386P by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC386P by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC386P by Renesas Electronics Corporation

HD74HC386P
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
19.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC386P
    Renesas Electronics Corporation
    HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
    VS

Alternate Parts for HD74HC386P

This table gives cross-reference parts and alternative options found for HD74HC386P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC386P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC386J-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Texas Instruments HD74HC386P vs SNJ54HC386J-00
DM5486J/883 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments HD74HC386P vs DM5486J/883
DM5486J TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments HD74HC386P vs DM5486J
MC74HC386N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products HD74HC386P vs MC74HC386N
GD74HC386 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd HD74HC386P vs GD74HC386
DM5486J/883 IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation HD74HC386P vs DM5486J/883
SN74HC386N IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments HD74HC386P vs SN74HC386N
SN74HC386N1 IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments HD74HC386P vs SN74HC386N1
GD74HC386J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd HD74HC386P vs GD74HC386J
DM7486N/B+ IC,LOGIC GATE,QUAD 2-INPUT XOR,STD-TTL,DIP,14PIN,PLASTIC Texas Instruments HD74HC386P vs DM7486N/B+
Part Number Description Manufacturer Compare
54F86/BCAJC F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC HD74HC386P vs 54F86/BCAJC
54F86L1M XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation HD74HC386P vs 54F86L1M
54F86SDMQB XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation HD74HC386P vs 54F86SDMQB
SN54F86FK F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments HD74HC386P vs SN54F86FK
JM38510/34501BCX F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Texas Instruments HD74HC386P vs JM38510/34501BCX
74F86PC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC HD74HC386P vs 74F86PC
54F64/BDA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, Gate NXP Semiconductors HD74HC386P vs 54F64/BDA
N54F64/BDA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate NXP Semiconductors HD74HC386P vs N54F64/BDA
M38510/33401SDA F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments HD74HC386P vs M38510/33401SDA
MC54F86J F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 Motorola Mobility LLC HD74HC386P vs MC54F86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC386P by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC386P by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HC386P would you like to use for your alert(s)?
  • Please alert me when HD74HC386P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC386P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC386P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC386P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC386P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC386P by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: