There are no models available for this part yet.
Overview of DM54153W/883 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for DM54153W/883 by Texas Instruments
Part Data Attributes for DM54153W/883 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
9.6645 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.016 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
52 mA
|
Prop. Delay@Nom-Sup
|
34 ns
|
Propagation Delay (tpd)
|
34 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.604 mm
|
Alternate Parts for DM54153W/883
This table gives cross-reference parts and alternative options found for DM54153W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54153W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01403BFC | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQFP16 | Signetics | DM54153W/883 vs JM38510/01403BFC |
JM38510/01403BFB | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 | Philips Semiconductors | DM54153W/883 vs JM38510/01403BFB |
JM38510/01403BFC | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 | Philips Semiconductors | DM54153W/883 vs JM38510/01403BFC |
54153FMQB | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54153W/883 vs 54153FMQB |
54153FMQB | IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | DM54153W/883 vs 54153FMQB |
JM38510/01403BFA | Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQFP16 | Signetics | DM54153W/883 vs JM38510/01403BFA |
JM38510/01403BFA | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 | Philips Semiconductors | DM54153W/883 vs JM38510/01403BFA |
M38510/01403BFX | TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 | Texas Instruments | DM54153W/883 vs M38510/01403BFX |
SN54153W-10 | IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, Multiplexer/Demultiplexer | Texas Instruments | DM54153W/883 vs SN54153W-10 |
JM38510/01403BFA | IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16, Multiplexer/Demultiplexer | NXP Semiconductors | DM54153W/883 vs JM38510/01403BFA |