Datasheets
JM38510/01403BFA by:

Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQFP16

Part Details for JM38510/01403BFA by Signetics

Overview of JM38510/01403BFA by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

Price & Stock for JM38510/01403BFA

Part # Distributor Description Stock Price Buy
Quest Components MULTIPLEXER, TTL/H/L SERIES, 2-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, TTL, CQFP16 8
  • 1 $32.4690
  • 9 $30.8456
$30.8456 / $32.4690 Buy Now

Part Details for JM38510/01403BFA

JM38510/01403BFA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/01403BFA Part Data Attributes

JM38510/01403BFA Signetics
Buy Now Datasheet
Compare Parts:
JM38510/01403BFA Signetics Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQFP16
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-CQFP-F16
Load Capacitance (CL) 30 pF
Logic IC Type MULTIPLEXER
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 52 mA
Propagation Delay (tpd) 41 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position QUAD

Alternate Parts for JM38510/01403BFA

This table gives cross-reference parts and alternative options found for JM38510/01403BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01403BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/01403BFC Multiplexer, TTL/H/L Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQFP16 Signetics JM38510/01403BFA vs JM38510/01403BFC
JM38510/01403BFB TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 Philips Semiconductors JM38510/01403BFA vs JM38510/01403BFB
JM38510/01403BFC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 Philips Semiconductors JM38510/01403BFA vs JM38510/01403BFC
54153FMQB TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments JM38510/01403BFA vs 54153FMQB
54153FMQB IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer National Semiconductor Corporation JM38510/01403BFA vs 54153FMQB
JM38510/01403BFA TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 Philips Semiconductors JM38510/01403BFA vs JM38510/01403BFA
M38510/01403BFX TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16 Texas Instruments JM38510/01403BFA vs M38510/01403BFX
SN54153W-10 IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, Multiplexer/Demultiplexer Texas Instruments JM38510/01403BFA vs SN54153W-10
JM38510/01403BFA IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP16, Multiplexer/Demultiplexer NXP Semiconductors JM38510/01403BFA vs JM38510/01403BFA
DM54153W/883 TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments JM38510/01403BFA vs DM54153W/883
Part Number Description Manufacturer Compare
54151AFMQB IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer National Semiconductor Corporation JM38510/01403BFA vs 54151AFMQB
74157B IC TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors JM38510/01403BFA vs 74157B
S54150Q Multiplexer, TTL/H/L Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDFP24 Signetics JM38510/01403BFA vs S54150Q
SN54157W-00 TTL/H/L SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Texas Instruments JM38510/01403BFA vs SN54157W-00
74153F TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Philips Semiconductors JM38510/01403BFA vs 74153F
M38510/01406BFX Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 Teledyne e2v JM38510/01403BFA vs M38510/01406BFX
SNJ54152AW-10 IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP14, Multiplexer/Demultiplexer Texas Instruments JM38510/01403BFA vs SNJ54152AW-10
SN54153W-10 IC TTL/H/L SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, Multiplexer/Demultiplexer Texas Instruments JM38510/01403BFA vs SN54153W-10
9322FMQB Multiplexer, 93 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC JM38510/01403BFA vs 9322FMQB
SNJ54151AW TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16 Texas Instruments JM38510/01403BFA vs SNJ54151AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/01403BFA by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/01403BFA by Signetics

Select Manufacturer
Which Manufacturer of JM38510/01403BFA would you like to use for your alert(s)?
  • Please alert me when JM38510/01403BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/01403BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/01403BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/01403BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/01403BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/01403BFA by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: