Part Details for 54151AFMQB by National Semiconductor Corporation
Overview of 54151AFMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54151AFMQB
54151AFMQB CAD Models
54151AFMQB Part Data Attributes
|
54151AFMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54151AFMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54151AFMQB
This table gives cross-reference parts and alternative options found for 54151AFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54151AFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01406BFX | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | 54151AFMQB vs M38510/01406BFX |
M38510/01406BFA | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54151AFMQB vs M38510/01406BFA |
SNJ54151AW-00 | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16 | Texas Instruments | 54151AFMQB vs SNJ54151AW-00 |
DM54151AW | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54151AFMQB vs DM54151AW |
SNJ54151AW | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 | Rochester Electronics LLC | 54151AFMQB vs SNJ54151AW |
SN54151AW-00 | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, Multiplexer/Demultiplexer | Texas Instruments | 54151AFMQB vs SN54151AW-00 |
M38510/01406BFA | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 54151AFMQB vs M38510/01406BFA |
JD54151BFA | Multiplexer/Demultiplexer | Teledyne e2v | 54151AFMQB vs JD54151BFA |