Part Details for DL4733A by Formosa Microsemi Co Ltd
Overview of DL4733A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4733A
DL4733A CAD Models
DL4733A Part Data Attributes
|
DL4733A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL4733A
Formosa Microsemi Co Ltd
Zener Diode, 5.1V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE REGULATOR DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for DL4733A
This table gives cross-reference parts and alternative options found for DL4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4733A-G | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4733A vs DL4733A-G |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4733A vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | Diodes Incorporated | DL4733A vs DL4733A |
ZM4733A-GS08 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4733A vs ZM4733A-GS08 |
DL4733A-T | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733A vs DL4733A-T |
DL4733AT/R | Zener Diode, 5.1V V(Z), 5.9%, 1W | PanJit Semiconductor | DL4733A vs DL4733AT/R |
DL4733A | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4733A vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4733A vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | DL4733A vs DL4733A |
DL4733A-B | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733A vs DL4733A-B |