Part Details for DL4733AT/R by PanJit Semiconductor
Overview of DL4733AT/R by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DL4733AT/R
DL4733AT/R CAD Models
DL4733AT/R Part Data Attributes
|
DL4733AT/R
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DL4733AT/R
PanJit Semiconductor
Zener Diode, 5.1V V(Z), 5.9%, 1W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.9% | |
Working Test Current | 49 mA |
Alternate Parts for DL4733AT/R
This table gives cross-reference parts and alternative options found for DL4733AT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4733AT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4733A-G | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4733AT/R vs DL4733A-G |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4733AT/R vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | Diodes Incorporated | DL4733AT/R vs DL4733A |
ZM4733A-GS08 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4733AT/R vs ZM4733A-GS08 |
DL4733A-T | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733AT/R vs DL4733A-T |
DL4733A | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4733AT/R vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4733AT/R vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | DL4733AT/R vs DL4733A |
DL4733A-B | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733AT/R vs DL4733A-B |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4733AT/R vs DL4733A |