There are no models available for this part yet.
Overview of DL4733A by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DL4733A by Galaxy Microelectronics
Part Data Attributes for DL4733A by Galaxy Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
7 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
49 mA
|
Alternate Parts for DL4733A
This table gives cross-reference parts and alternative options found for DL4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4733A-G | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DL4733A vs DL4733A-G |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | Diodes Incorporated | DL4733A vs DL4733A |
ZM4733A-GS08 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | DL4733A vs ZM4733A-GS08 |
DL4733A-T | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733A vs DL4733A-T |
DL4733AT/R | Zener Diode, 5.1V V(Z), 5.9%, 1W | PanJit Semiconductor | DL4733A vs DL4733AT/R |
DL4733A | Zener Diode, 5.1V V(Z), 5.88%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | DL4733A vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | DL4733A vs DL4733A |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | DL4733A vs DL4733A |
DL4733A-B | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | DL4733A vs DL4733A-B |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4733A vs DL4733A |
Related Parts for DL4733A
-
DL4733A-TPZener Diodes
-
DBS103GRectifier Diodes
-
DLTS-19CTransient Suppressors
-
MKS2D041501M00KSSDFixed Capacitors
-
NDT3055LPower Field-Effect Transistors
-
RT0603BRD07100KLFixed Resistors
-
644456-2Headers and Edge Type Connectors
-
LM2596SX-5.0Switching Regulator or Controllers
-
MC7805CDTRKGLinear Regulator ICs