Part Details for DJT14F13-35HA by TE Connectivity
Overview of DJT14F13-35HA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJT14F13-35HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DJT14F13-35HA
|
Mouser Electronics | Circular MIL Spec Connector DJT 22C 22#22D PIN R RoHS: Compliant | 0 |
|
$69.0200 / $84.5500 | Order Now |
Part Details for DJT14F13-35HA
DJT14F13-35HA CAD Models
DJT14F13-35HA Part Data Attributes
|
DJT14F13-35HA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DJT14F13-35HA
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 75 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for DJT14F13-35HA
This table gives cross-reference parts and alternative options found for DJT14F13-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DJT14F13-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468Y13A35PA | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DJT14F13-35HA vs MS27468Y13A35PA |
MS27468T-13E-35PA | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F13-35HA vs MS27468T-13E-35PA |
MB914Y13F35PA | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DJT14F13-35HA vs MB914Y13F35PA |
74010G-13N-35PA | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F13-35HA vs 74010G-13N-35PA |
MS27468E13D35HA | MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | DJT14F13-35HA vs MS27468E13D35HA |
MS27468T13F35PA | 22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DJT14F13-35HA vs MS27468T13F35PA |
MB914Y13D35PA | 22 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DJT14F13-35HA vs MB914Y13D35PA |
74010G-13D-35HA | MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DJT14F13-35HA vs 74010G-13D-35HA |
MB914T13F35PA | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | DJT14F13-35HA vs MB914T13F35PA |
MS27468E13F35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | DJT14F13-35HA vs MS27468E13F35PA |