MS27468T13F35PA
Description: 22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE

Overview of MS27468T13F35PA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS27468T13F35PA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-MS27468T13F35PA
Mouser Electronics Circular MIL Spec Connector DJT 22C 22#22D P RoHS: Compliant 0
  • 1 $73.3000
  • 5 $71.1900
  • 10 $68.9100
  • 25 $66.7700
  • 50 $62.4500
  • 100 $59.8300
$59.8300 / $73.3000 Order Now

CAD Models for MS27468T13F35PA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468T13F35PA by TE Connectivity

MS27468T13F35PA
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
22
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Durability
500 Cycles
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
22
Unique Insert Number
13-35
Want to compare parts?
  1. MS27468T13F35PA
    TE Connectivity
    22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for MS27468T13F35PA

This table gives cross-reference parts and alternative options found for MS27468T13F35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T13F35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468Y13A35PA 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T13F35PA vs MS27468Y13A35PA
MS27468T-13E-35PA MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs MS27468T-13E-35PA
DJT14F13-35HA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T13F35PA vs DJT14F13-35HA
MB914Y13F35PA 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T13F35PA vs MB914Y13F35PA
74010G-13N-35PA MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010G-13N-35PA
MS27468E13D35HA MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27468T13F35PA vs MS27468E13D35HA
MB914Y13D35PA 22 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T13F35PA vs MB914Y13D35PA
74010G-13D-35HA MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010G-13D-35HA
MB914T13F35PA 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T13F35PA vs MB914T13F35PA
MS27468E13F35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T13F35PA vs MS27468E13F35PA
Part Number Description Manufacturer Compare
MS27468E-13C-35PA MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs MS27468E-13C-35PA
AE168T13B35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27468T13F35PA vs AE168T13B35PA
MS27468E13C35PA MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27468T13F35PA vs MS27468E13C35PA
MS27468G-13C-35HA MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs MS27468G-13C-35HA
74010E-13F-35HA MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010E-13F-35HA
74010T-13C-35HA MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010T-13C-35HA
74010G-13C-35PA MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010G-13C-35PA
MB914E13N35PA CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468T13F35PA vs MB914E13N35PA
MB914Y13D35PA 22 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468T13F35PA vs MB914Y13D35PA
74010G-13D-35HA MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468T13F35PA vs 74010G-13D-35HA

Related Parts for MS27468T13F35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468T13F35PA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468T13F35PA by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27468T13F35PA would you like to use for your alert(s)?
  • Please alert me when MS27468T13F35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468T13F35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468T13F35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468T13F35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468T13F35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468T13F35PA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: