Part Details for MS27468E13D35HA by TE Connectivity
Overview of MS27468E13D35HA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E13D35HA
MS27468E13D35HA CAD Models
MS27468E13D35HA Part Data Attributes
|
MS27468E13D35HA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27468E13D35HA
TE Connectivity
MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for MS27468E13D35HA
This table gives cross-reference parts and alternative options found for MS27468E13D35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E13D35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-13F-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs 74010T-13F-35PA |
MB914E13B35PA | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E13D35HA vs MB914E13B35PA |
MS27468E-13D-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs MS27468E-13D-35PA |
74010E-13C-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs 74010E-13C-35PA |
MB914Y13N35PA | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E13D35HA vs MB914Y13N35PA |
74010G-13E-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs 74010G-13E-35PA |
MS27468G-13D-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs MS27468G-13D-35PA |
AE168E13B35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs AE168E13B35PA |
MS27468G-13D-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E13D35HA vs MS27468G-13D-35HA |