Part Details for DFLC1553-2 by Pulse Electronics Corporation
Overview of DFLC1553-2 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFLC1553-2
DFLC1553-2 CAD Models
DFLC1553-2 Part Data Attributes:
|
DFLC1553-2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DFLC1553-2
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Length | 23.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT | |
Width | 16 mm |
Alternate Parts for DFLC1553-2
This table gives cross-reference parts and alternative options found for DFLC1553-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLC1553-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLC1553-2 | Pulse Transformer, DATA INTERFACE Application(s), 1.40CT:1CT; 2CT:1CT, CHIP | iNRCORE LLC | DFLC1553-2 vs DFLC1553-2 |