DFLC1553-2
vs
DFLC1553-2
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
INRCORE LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Application |
GENERAL PURPOSE
|
DATA INTERFACE
|
Approvals |
MIL-STD-1553
|
MIL-STD-1553
|
Height |
3.94 mm
|
3.94 mm
|
Length |
23.62 mm
|
23.62 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.4CT:1CT
|
1.40CT:1CT; 2CT:1CT
|
Width |
16 mm
|
16 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
8 Weeks
|
Isolation Voltage |
|
100 V
|
|
|
|