Part Details for DFLC1553-2 by iNRCORE LLC
Overview of DFLC1553-2 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLC1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLC1553-2-ND
|
DigiKey | TRANSFORMER MODULE INTERFACE Min Qty: 20 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.5540 | Buy Now |
DISTI #
DFLC1553-2
|
Avnet Americas | - Rail/Tube (Alt: DFLC1553-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$41.2488 / $82.9447 | Buy Now |
DISTI #
673-DFLC1553-2
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$76.0200 / $79.8900 | Order Now |
Part Details for DFLC1553-2
DFLC1553-2 CAD Models
DFLC1553-2 Part Data Attributes:
|
DFLC1553-2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DFLC1553-2
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1.40CT:1CT; 2CT:1CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.40CT:1CT; 2CT:1CT | |
Width | 16 mm |